Part Details for PF0465.223NLT by Pulse Electronics Corporation
Overview of PF0465.223NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PF0465.223NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9643
|
Newark | Ind, Pwr, 22?h, 1.3Arms, S Npb/T&r |Pulse PF0465.223NLT RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5870 / $0.6930 | Buy Now |
DISTI #
PF0465.223NLT-ND
|
DigiKey | FIXED IND 22UH 1.3A 86 MOHM SMD Min Qty: 2700 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6681 | Buy Now |
DISTI #
PF0465.223NLT
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 20% 100KHz 1.3A T/R - Tape and Reel (Alt: PF0465.223NLT) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5623 / $0.6394 | Buy Now |
DISTI #
673-PF0465.223NLT
|
Mouser Electronics | Power Inductors - SMD TRANSFORMER RoHS: Compliant | 0 |
|
$0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 900 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5880 | Buy Now |
|
Onlinecomponents.com | PF0464/PF0465 SMT Shielded Drum Core Inductor series, up to 4.5A RoHS: Compliant | 0 |
|
$0.5470 / $1.1470 | Buy Now |
DISTI #
000000000002154191
|
Sager | Power Inductors - SMD TRANSFORMER Min Qty: 2700 | 0 |
|
$0.5803 | Buy Now |
DISTI #
C1S612300038863
|
Chip1Stop | IND, PWR, 22?H, 1.3ARMS, S NPB RoHS: Compliant | 2584 |
|
$0.5230 | Buy Now |
Part Details for PF0465.223NLT
PF0465.223NLT CAD Models
PF0465.223NLT Part Data Attributes
|
PF0465.223NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0465.223NLT
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 2828 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | DRUM | |
DC Resistance | 0.086 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 7.2 mm | |
Package Style | SMT | |
Package Width | 7.2 mm | |
Packing Method | TR | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |