Part Details for PF0504.183NLT by Pulse Electronics Corporation
Overview of PF0504.183NLT by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PF0504.183NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF0504.183NLT-ND
|
DigiKey | FIXED IND 18UH 6A 25 MOHM SMD Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001496988
|
Sager | Power Inductors - SMD IND, PWR 18UH 6.0A DR12. | 0 |
|
Buy Now |
Part Details for PF0504.183NLT
PF0504.183NLT CAD Models
PF0504.183NLT Part Data Attributes:
|
PF0504.183NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0504.183NLT
Pulse Electronics Corporation
General Purpose Inductor, 18uH, 20%, 1 Element, SMD, 0504, CHIP, 0504, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.43 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% |