Part Details for PF0552.682NL by Pulse Electronics Corporation
Results Overview of PF0552.682NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF0552.682NL Information
PF0552.682NL by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048T-682NLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048T-682NLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-682NLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Price & Stock for PF0552.682NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000007170443
|
Sager | Power Inductors - SMD | 0 |
|
Buy Now |
Part Details for PF0552.682NL
PF0552.682NL CAD Models
PF0552.682NL Part Data Attributes
|
PF0552.682NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0552.682NL
Pulse Electronics Corporation
General Purpose Inductor, 6.62uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 6.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Rated Current-Max | 7.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |