Part Details for PF0552.823NLT by Pulse Electronics Corporation
Overview of PF0552.823NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PF0552.823NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9667
|
Newark | Ind, Dbl, Pwr, 82Uh 2.05A Npb/T&r |Pulse PF0552.823NLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9140 / $1.1000 | Buy Now |
DISTI #
PF0552.823NLT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 84UH SMD Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0817 | Buy Now |
DISTI #
PF0552.823NLT
|
Avnet Americas | Power Inductor (SMD), 84 uH, ± 20%, 2.4 A, Shielded, 2.4 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: PF0552.823NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9103 / $1.0353 | Buy Now |
DISTI #
673-PF0552.823NLT
|
Mouser Electronics | Coupled Inductors IND DBL PWR 4.7UH RoHS: Compliant | 0 |
|
$1.0400 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9520 | Buy Now |
|
Onlinecomponents.com | PF0552/PF0553 SMT Shielded Drum Core Inductor Series, Dual Winding (1:1) Up To 14.2A RoHS: Compliant | 0 |
|
$0.8860 / $1.8560 | Buy Now |
DISTI #
000000000001497020
|
Sager | Coupled Inductors IND DBL PWR 4.7UH Min Qty: 2000 | 0 |
|
$0.9395 | Buy Now |
DISTI #
PF0552.823NLT
|
Avnet Abacus | Power Inductor (SMD), 84 uH, � 20%, 2.4 A, Shielded, 2.4 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: PF0552.823NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PF0552.823NLT
PF0552.823NLT CAD Models
PF0552.823NLT Part Data Attributes:
|
PF0552.823NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0552.823NLT
Pulse Electronics Corporation
General Purpose Inductor, 84uH, 20%, 2 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 84 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |