Part Details for PF0553.103NLT by Pulse Electronics Corporation
Overview of PF0553.103NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF0553.103NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9668
|
Newark | Ind, Dbl, Pwr, 10Uh 6.4Arm Npb/T&r |Pulse PF0553.103NLT Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9550 / $1.2100 | Buy Now |
DISTI #
553-2030-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 10.5UH SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1040 In Stock |
|
$1.0918 / $2.2600 | Buy Now |
DISTI #
PF0553.103NLT
|
Avnet Americas | Power Inductor (SMD), 10.5 uH, ± 20%, 6 A, Shielded, 11 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: PF0553.103NLT) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9505 / $1.0810 | Buy Now |
DISTI #
673-PF0553.103NLT
|
Mouser Electronics | Coupled Inductors IND DBL PWR 6.8UH RoHS: Compliant | 54 |
|
$1.0700 / $2.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.9940 | Buy Now |
|
Onlinecomponents.com | PF0552/PF0553 SMT Shielded Drum Core Inductor Series, Dual Winding (1:1) Up To 14.2A RoHS: Compliant |
800 In Stock |
|
$0.9620 / $1.1860 | Buy Now |
DISTI #
78821675
|
Verical | Inductor Power Shielded Wirewound 10.5uH/42uH 20% 100KHz 6A/3A 0.017Ohm/0.067Ohm DCR Automotive AEC-Q200 T/R Min Qty: 7 Package Multiple: 1 Date Code: 2151 | Americas - 800 |
|
$0.9971 / $2.0401 | Buy Now |
DISTI #
68770565
|
Verical | Inductor Power Shielded Wirewound 10.5uH/42uH 20% 100KHz 6A/3A 0.017Ohm/0.067Ohm DCR Automotive AEC-Q200 T/R Min Qty: 250 Package Multiple: 250 Date Code: 2243 | Americas - 750 |
|
$1.4694 / $1.5762 | Buy Now |
DISTI #
PF0553.103NLT
|
TTI | Coupled Inductors IND DBL PWR 6.8UH pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 1600 In Stock |
|
$1.0600 / $1.1700 | Buy Now |
DISTI #
PF0553.103NLT
|
Avnet Americas | Power Inductor (SMD), 10.5 uH, ± 20%, 6 A, Shielded, 11 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: PF0553.103NLT) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9505 / $1.0810 | Buy Now |
Part Details for PF0553.103NLT
PF0553.103NLT CAD Models
PF0553.103NLT Part Data Attributes
|
PF0553.103NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0553.103NLT
Pulse Electronics Corporation
General Purpose Inductor, 10.5uH, 20%, 2 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 10.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |