PF0553.152NLT
Pulse Electronics Corporation
Description: General Purpose Inductor, 1.4uH, 20%, 2 Element, SMD, ROHS COMPLIANT

Overview of PF0553.152NLT by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PF0553.152NLT by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001497026
Sager Coupled Inductors IND DBL PWR 680UH 0
Buy Now

CAD Models for PF0553.152NLT by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PF0553.152NLT by Pulse Electronics Corporation

PF0553.152NLT
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.0029 Ω
Inductance-Nom (L)
1.4 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
13 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
PARALLEL CONNECTED
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. PF0553.152NLT
    Pulse Electronics Corporation
    General Purpose Inductor, 1.4uH, 20%, 2 Element, SMD, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PF0553.152NLT by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PF0553.152NLT by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PF0553.152NLT would you like to use for your alert(s)?
  • Please alert me when PF0553.152NLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PF0553.152NLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PF0553.152NLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PF0553.152NLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PF0553.152NLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PF0553.152NLT by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: