Part Details for PF0553.472NL by Pulse Electronics Corporation
Overview of PF0553.472NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF0553.472NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3040-ND
|
DigiKey | INDUCT ARRAY 2 COIL 4.8UH SMD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1550 In Stock |
|
$1.0398 / $2.1500 | Buy Now |
Part Details for PF0553.472NL
PF0553.472NL CAD Models
PF0553.472NL Part Data Attributes:
|
PF0553.472NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0553.472NL
Pulse Electronics Corporation
General Purpose Inductor, 4.8uH, 20%, 2 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
DC Resistance | 0.0092 Ω | |
Inductance-Nom (L) | 4.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Rated Current-Max | 8.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |