Part Details for PF0560.103NL by Pulse Electronics Corporation
Overview of PF0560.103NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PF0560.103NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3047-ND
|
DigiKey | FIXED IND 10UH 3.8A 35 MOHM SMD Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000007224655
|
Sager | Power Inductors - SMD | 0 |
|
Buy Now |
Part Details for PF0560.103NL
PF0560.103NL CAD Models
PF0560.103NL Part Data Attributes
|
PF0560.103NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0560.103NL
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 30%, 1 Element, SMD, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | Tray | |
Rated Current-Max | 3.8 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |