Part Details for PF0560.104NLT by Pulse Electronics Corporation
Overview of PF0560.104NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PF0560.104NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9676
|
Newark | Ind, Pwr, Inductor Sdri 10 Npb/T&r |Pulse PF0560.104NLT Min Qty: 2480 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6860 / $0.8200 | Buy Now |
DISTI #
553-1754-1-ND
|
DigiKey | FIXED IND 100UH 1.25A 304MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
603 In Stock |
|
$0.7572 / $1.6200 | Buy Now |
DISTI #
PF0560.104NLT
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 25%, 1.25 A, Shielded, 1.35 A, 10.4mm x 10.3mm x 4mm - Tape and Reel (Alt: PF0560.104NLT) RoHS: Compliant Min Qty: 2480 Package Multiple: 620 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6828 / $0.7765 | Buy Now |
DISTI #
673-PF0560.104NLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR PWR SHIELD 100UH SMD RoHS: Compliant | 1138 |
|
$0.7070 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2480 Package Multiple: 620 Container: Reel | 0Reel |
|
$0.7140 | Buy Now |
|
Onlinecomponents.com | PF0560 SMT Shielded Drum Core Inductor series, up to 6.5A RoHS: Compliant |
2480 In Stock |
|
$0.6870 / $1.0200 | Buy Now |
DISTI #
PF0560.104NLT
|
TTI | Power Inductors - SMD INDUCTOR PWR SHIELD 100UH SMD pbFree: Pb-Free Min Qty: 2480 Package Multiple: 620 Container: Reel | Americas - 0 |
|
$0.6700 / $0.7300 | Buy Now |
DISTI #
000000000001497046
|
Sager | Power Inductors - SMD INDUCTOR PWR SHIELD 100UH SMD Min Qty: 2480 | 0 |
|
$0.7046 | Buy Now |
DISTI #
PF0560.104NLT
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 25%, 1.25 A, Shielded, 1.35 A, 10.4mm x 10.3mm x 4mm - Tape and Reel (Alt: PF0560.104NLT) RoHS: Compliant Min Qty: 2480 Package Multiple: 620 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PF0560 SMT Shielded Drum Core Inductor series, up to 6.5A RoHS: Compliant |
2480 In Stock |
|
$0.6870 / $1.0200 | Buy Now |
Part Details for PF0560.104NLT
PF0560.104NLT CAD Models
PF0560.104NLT Part Data Attributes:
|
PF0560.104NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0560.104NLT
Pulse Electronics Corporation
General Purpose Inductor, 100uH, 25%, 1 Element, SMD, 4141, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 4141 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.304 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR | |
Rated Current-Max | 1.25 A | |
Self Resonance Frequency | 6.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |