Part Details for PF0560.223NLT by Pulse Electronics Corporation
Overview of PF0560.223NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PF0560.223NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9364
|
Newark | Inductor, Shielded, 22Uh, 2.5A, Smd, Inductance:22Μh, Rms Current (Irms):2.5A, Inductor Construction:Shielded, Saturation Current (Isat):2.9A, Product Range:Pf0560Nl Series, Inductor Case/Package:-, Dc Resistance Max:0.073Ohm Rohs Compliant: Yes |Pulse Electronics PF0560.223NLT Min Qty: 2480 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 | Buy Now |
DISTI #
64AC9365
|
Newark | Inductor, Shielded, 22Uh, 2.5A, Smd, Inductance:22Μh, Rms Current (Irms):2.5A, Inductor Construction:Shielded, Saturation Current (Isat):2.9A, Product Range:Pf0560Nl Series, Inductor Case/Package:-, Dc Resistance Max:0.073Ohm Rohs Compliant: Yes |Pulse Electronics PF0560.223NLT Min Qty: 2480 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6860 / $0.8200 | Buy Now |
DISTI #
553-1751-1-ND
|
DigiKey | FIXED IND 22UH 2.5A 73 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13759 In Stock |
|
$0.6694 / $1.1400 | Buy Now |
DISTI #
PF0560.223NLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 30%, 2.5 A, Shielded, 2.9 A, 10.4mm x 10.3mm x 4mm - Tape and Reel (Alt: PF0560.223NLT) RoHS: Compliant Min Qty: 2480 Package Multiple: 620 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6828 / $0.7765 | Buy Now |
DISTI #
673-PF0560.223NLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR PWR SHIELD 22UH SMD RoHS: Compliant | 2385 |
|
$0.6690 / $1.1400 | Buy Now |
|
Future Electronics | IND, PWR, INDUCTOR SDRI 10 NPB RoHS: Compliant pbFree: Yes Min Qty: 620 Package Multiple: 620 Container: Reel | 12400Reel |
|
$0.6550 / $0.7100 | Buy Now |
|
Future Electronics | IND, PWR, INDUCTOR SDRI 10 NPB RoHS: Compliant pbFree: Yes Min Qty: 620 Package Multiple: 620 Container: Reel | 0Reel |
|
$0.6550 / $0.7100 | Buy Now |
|
Onlinecomponents.com | PF0560 SMT Shielded Drum Core Inductor series, up to 6.5A RoHS: Compliant |
1240 In Stock |
|
$0.6870 / $1.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 993 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | 794 |
|
$0.7500 / $2.4000 | Buy Now |
Part Details for PF0560.223NLT
PF0560.223NLT CAD Models
PF0560.223NLT Part Data Attributes
|
PF0560.223NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0560.223NLT
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 30%, 1 Element, SMD, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 4141 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.073 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |
Alternate Parts for PF0560.223NLT
This table gives cross-reference parts and alternative options found for PF0560.223NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0560.223NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0560.223 | General Purpose Inductor, 22uH, 30%, 1 Element, SMD, 4141, | Pulse Electronics Corporation | PF0560.223NLT vs PF0560.223 |