Part Details for PF0560.224NLT by Pulse Electronics Corporation
Overview of PF0560.224NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PF0560.224NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9680
|
Newark | Ind, Pwr, Inductor Sdri 10 Npb/T&r |Pulse PF0560.224NLT RoHS: Not Compliant Min Qty: 2480 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6860 / $0.8200 | Buy Now |
DISTI #
PF0560.224NLT-ND
|
DigiKey | FIXED IND 220UH 700MA 756MOHM SM Min Qty: 2480 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7842 | Buy Now |
DISTI #
PF0560.224NLT
|
Avnet Americas | Ind Power Shielded Wirewound 220uH 25% 100KHz 700mA T/R - Tape and Reel (Alt: PF0560.224NLT) RoHS: Compliant Min Qty: 2480 Package Multiple: 620 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6828 / $0.7765 | Buy Now |
DISTI #
673-PF0560.224NLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR PWR SHIELD 220UH SMD RoHS: Compliant | 0 |
|
$0.7650 / $0.7750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2480 Package Multiple: 620 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7140 | Buy Now |
|
Onlinecomponents.com | PF0560 SMT Shielded Drum Core Inductor series, up to 6.5A RoHS: Compliant | 0 |
|
$0.6650 / $1.3920 | Buy Now |
DISTI #
000000000001497051
|
Sager | Power Inductors - SMD INDUCTOR PWR SHIELD 220UH SMD Min Qty: 2480 | 0 |
|
$0.7046 | Buy Now |
Part Details for PF0560.224NLT
PF0560.224NLT CAD Models
PF0560.224NLT Part Data Attributes
|
PF0560.224NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0560.224NLT
Pulse Electronics Corporation
General Purpose Inductor, 220uH, 25%, 1 Element, SMD, 4141, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 4141 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.756 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |