Part Details for PF0560.522NL by Pulse Electronics Corporation
Overview of PF0560.522NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PF0560.522NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3056-ND
|
DigiKey | FIXED IND 5.2UH 5.4A 22 MOHM SMD Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PF0560.522NL
|
Avnet Asia | Ind Power Shielded Wirewound 5.2uH 30% 100kHz Drum Core 5.4A Tray (Alt: PF0560.522NL) RoHS: Compliant Min Qty: 2790 Package Multiple: 90 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PF0560.522NL
PF0560.522NL CAD Models
PF0560.522NL Part Data Attributes:
|
PF0560.522NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0560.522NL
Pulse Electronics Corporation
General Purpose Inductor, 5.2uH, 30%, 1 Element, SMD, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 5.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | Tray | |
Rated Current-Max | 5.4 A | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |
Alternate Parts for PF0560.522NL
This table gives cross-reference parts and alternative options found for PF0560.522NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0560.522NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0560.522 | General Purpose Inductor, 5.2uH, 30%, 1 Element, SMD, 4141, | Pulse Electronics Corporation | PF0560.522NL vs PF0560.522 |