Part Details for PF0601.104NLT by Pulse Electronics Corporation
Overview of PF0601.104NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PF0601.104NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF0601.104NLT-ND
|
DigiKey | FIXED IND 100UH 340MA 1.12OHM SM Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for PF0601.104NLT
PF0601.104NLT CAD Models
PF0601.104NLT Part Data Attributes
|
PF0601.104NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0601.104NLT
Pulse Electronics Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 2726, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2726 | |
Construction | Rectangular | |
DC Resistance | 1.12 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.9 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |