Part Details for PF0601.683NLT by Pulse Electronics Corporation
Overview of PF0601.683NLT by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PF0601.683NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001497124
|
Sager | Power Inductors - SMD SHD DRUM CORE IND | 0 |
|
Buy Now |
Part Details for PF0601.683NLT
PF0601.683NLT CAD Models
PF0601.683NLT Part Data Attributes
|
PF0601.683NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0601.683NLT
Pulse Electronics Corporation
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2726, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2726 | |
Construction | Rectangular | |
DC Resistance | 0.765 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.9 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR | |
Rated Current-Max | 0.42 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |