Part Details for PF0698.224NLT by Pulse Electronics Corporation
Overview of PF0698.224NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF0698.224NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF0698.224NLT-ND
|
DigiKey | FIXED IND 220UH 1.13A 360MOHM SM Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001497133
|
Sager | Power Inductors - SMD IND | 0 |
|
Buy Now |
Part Details for PF0698.224NLT
PF0698.224NLT CAD Models
PF0698.224NLT Part Data Attributes
|
PF0698.224NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0698.224NLT
Pulse Electronics Corporation
General Purpose Inductor, 220uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.13 A | |
Self Resonance Frequency | 2.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |
Alternate Parts for PF0698.224NLT
This table gives cross-reference parts and alternative options found for PF0698.224NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0698.224NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UIS3330-224MF | General Purpose Inductor, 220uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Elec & Eltek | PF0698.224NLT vs UIS3330-224MF |
UIS3330-224M | General Purpose Inductor, 220uH, 20%, 1 Element, SMD, | Elec & Eltek | PF0698.224NLT vs UIS3330-224M |
PF0698.224NL | General Purpose Inductor, 220uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Pulse Electronics Corporation | PF0698.224NLT vs PF0698.224NL |