Part Details for PF08103B by Renesas Electronics Corporation
Overview of PF08103B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for PF08103B
PF08103B CAD Models
PF08103B Part Data Attributes
|
PF08103B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF08103B
Renesas Electronics Corporation
880MHz - 915MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, RF-O, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 1710-1785MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 3.5 |