Part Details for PF1010A by Hitachi Ltd
Overview of PF1010A by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Telecommunications
Entertainment and Gaming
Part Details for PF1010A
PF1010A CAD Models
PF1010A Part Data Attributes
|
PF1010A
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
PF1010A
Hitachi Ltd
Narrow Band Medium Power Amplifier, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMSIP4,5GNDFLNG | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP4,5GNDFLNG | |
Power Supplies | 6 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | HYBRID |
Alternate Parts for PF1010A
This table gives cross-reference parts and alternative options found for PF1010A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF1010A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF1010A | RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | Renesas Electronics Corporation | PF1010A vs PF1010A |