PF12S5-200
Wall Industries Inc
Description: Analog Circuit,

Overview of PF12S5-200 by Wall Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PF12S5-200 by Wall Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PF12S5-200
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for PF12S5-200 by Wall Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PF12S5-200 by Wall Industries Inc

PF12S5-200
Wall Industries Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALL INDUSTRIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
81%
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
Length
12.7 mm
Line Regulation-Max
1.5%
Load Regulation-Max
8%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Max
5.15 V
Output Voltage-Min
4.85 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.44,100
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.04242 Vrms
Seated Height-Max
7.6 mm
Surface Mount
YES
Technology
HYBRID
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
8 mm
Want to compare parts?
  1. PF12S5-200
    Wall Industries Inc
    Analog Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PF12S5-200 by Wall Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PF12S5-200 by Wall Industries Inc

Select Manufacturer
Which Manufacturer of PF12S5-200 would you like to use for your alert(s)?
  • Please alert me when PF12S5-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PF12S5-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PF12S5-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PF12S5-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PF12S5-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PF12S5-200 by Wall Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: