Part Details for PF15-3-10W by Takachi Electronics Enclosure Co.,Ltd
Overview of PF15-3-10W by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Price & Stock for PF15-3-10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7435
|
Newark | Enclosure, Ip40, Removable End Panels, Flame Resistant Ul94-V0, Instrument, 30 Mm, 150 Mm, 100 Mm Rohs Compliant: Yes |Takachi PF15-3-10W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$13.7300 / $21.2400 | Buy Now |
DISTI #
TKC-PF15-3-10W
|
TME | Enclosure: with panel, PF, X: 150mm, Y: 100mm, Z: 30mm, ABS, white Min Qty: 1 | 2 |
|
$10.8300 / $13.6800 | Buy Now |