Part Details for PF18-5-12D by Takachi Electronics Enclosure Co.,Ltd
Overview of PF18-5-12D by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF18-5-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2135
|
Newark | Enclosure, Network Box, Abs, Dark Grey, Enclosure Type:Network Box, Enclosure Material:Abs, External Height - Metric:50Mm, External Width - Metric:175Mm, External Depth - Metric:120Mm, Ip Rating:Ip40, Body Colour:Grey, Nema Rating:-, rohs Compliant: Yes |Takachi PF18-5-12D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$21.5800 / $27.8200 | Buy Now |
DISTI #
TKC-PF18-5-12D
|
TME | Enclosure: with panel, PF, X: 175mm, Y: 120mm, Z: 50mm, ABS, dark grey Min Qty: 1 | 4 |
|
$18.4200 / $23.0200 | Buy Now |