There are no models available for this part yet.
Overview of PF24-4-24W by Takachi Electronics Enclosure Co.,Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4651IY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651IY | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651EY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In |
Price & Stock for PF24-4-24W by Takachi Electronics Enclosure Co.,Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AC2138
|
Newark | Enclosure, Network Box, Abs, Off White, Enclosure Type:Network Box, Enclosure Material:Abs, External Height - Metric:42.5Mm, External Width - Metric:240Mm, External Depth - Metric:240Mm, Ip Rating:Ip40, Body Colour:White, Nema Rohs Compliant: Yes |Takachi PF24-4-24W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3900 / $54.3600 | Buy Now | |
DISTI #
TKC-PF24-4-24W
|
TME | Enclosure: with panel, PF, X: 240mm, Y: 240mm, Z: 42.5mm, ABS, white Min Qty: 1 | 0 |
|
$37.0600 / $46.3200 | RFQ |