Part Details for PF3004PA020 by Hubbell Premise Wiring
Overview of PF3004PA020 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF3004PA020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73521477
|
RS | LINKOSITY FEM CABLE 30A 4W, 20ft | Hubbell Wiring Device-Kellems PF3004PA020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$343.8200 | RFQ |
|
Onlinecomponents.com | LINKOSITY FEM CABLE 30A 4W, 20' RoHS: Compliant | 0 |
|
$285.3300 / $307.4000 | Buy Now |