Part Details for PF3004PV050 by Hubbell Premise Wiring
Overview of PF3004PV050 by Hubbell Premise Wiring
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF3004PV050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75115597
|
RS | LINKOSITY FEM CABLE 30A, 4W, 50ft | Hubbell Wiring Device-Kellems PF3004PV050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$412.3100 | RFQ |