Part Details for PF40281B4-Q02U-S99 by SUNON USA
Overview of PF40281B4-Q02U-S99 by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF40281B4-Q02U-S99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF40281B4-Q02U-S99
|
Avnet Americas | DC Fan Ball Bearing 12V 9200RPM 12.8CFM 41.9dBA Flange - Bulk (Alt: PF40281B4-Q02U-S99) Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |