Part Details for PF40281BX-000U-A99 by SUNON USA
Overview of PF40281BX-000U-A99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF40281BX-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF40281BX-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 900mA 10.8W 22000RPM 31.3CFM 62dBA Panel Mount - Bulk (Alt: PF40281BX-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71327054
|
RS | Fan, DC,12V,31.3CFM,900A,10.80W,22000RPM,66.6dBA,2BALL,40X40X28mm, AutoRestart | Sunon Fans PF40281BX-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7900 / $19.7900 | Buy Now |