Part Details for PF42500T3RBK24 by Hammond Manufacturing
Overview of PF42500T3RBK24 by Hammond Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF42500T3RBK24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ6858
|
Newark | Filter Fan, 94Cfm, 24V, Abs, Black, Product Range:3Rff Series, Enclosure Material:Abs, Cooling Capacity:-, External Height - Metric:252Mm, External Width - Metric:252Mm, External Depth - Metric:103Mm, External Height - Imperial:9.92"rohs Compliant: Yes |Hammond PF42500T3RBK24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.6400 / $314.3600 | Buy Now |
DISTI #
164-PF42500T3RBK24-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$353.9000 | Buy Now |
DISTI #
546-PF42500T3RBK24
|
Mouser Electronics | AC Fans 94 CFM FILTER FAN T3R 24VDC RoHS: Compliant | 0 |
|
$336.7500 / $350.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$304.2500 / $327.7900 | Buy Now |