Part Details for PF435G by Boyd Corporation
Overview of PF435G by Boyd Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF435G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400069
|
Avnet Americas | THM,ZA5085 ISS 2 PF435G (Alt: 400069) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6356 / $3.6920 | Buy Now |
DISTI #
400069
|
Avnet Americas | THM,ZA5085 ISS 2 PF435G (Alt: 400069) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6356 / $3.6920 | Buy Now |
DISTI #
PF435G
|
TME | Heatsink: die-cut, TO220, L: 13mm, W: 12.7mm, H: 19.5mm, aluminium Min Qty: 1 | 0 |
|
$4.1300 / $5.2700 | RFQ |
DISTI #
400069
|
Avnet Abacus | THM,ZA5085 ISS 2 PF435G (Alt: 400069) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Abacus - 40000 |
|
Buy Now |