Part Details for PF6-10 by Tamura Corporation of America
Overview of PF6-10 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF6-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 1500Vrms 6VA 8Term. PC Pin Flange Mount/Through Hole RoHS: Compliant |
472 In Stock |
|
$18.2700 / $116.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$45.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$45.0000 | Buy Now |
Part Details for PF6-10
PF6-10 CAD Models
PF6-10 Part Data Attributes
|
PF6-10
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
PF6-10
Tamura Corporation of America
Power Transformer, 6VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 21.59 mm | |
Input Voltage-Nom | 230 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.2 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 39.7 mm |
Alternate Parts for PF6-10
This table gives cross-reference parts and alternative options found for PF6-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF6-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-100 | Power Transformer, 6VA | Prem Magnetics Inc | PF6-10 vs SPW-100 |