Part Details for PF6-40/4/03 by Eaton Corporation
Overview of PF6-40/4/03 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF6-40/4/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF6-40/4/03
|
TME | RCD breaker, Inom: 40A, Ires: 300mA, Max surge current: 500A, IP20 Min Qty: 1 | 4 |
|
$71.7200 / $81.9600 | Buy Now |