Part Details for PF67000T12BKSL by Hammond Manufacturing
Overview of PF67000T12BKSL by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF67000T12BKSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ6890
|
Newark | Filter Fan, 427Cfm, 115V, Abs, Black, Product Range:Pfslgen4 Series, Enclosure Material:Abs, Cooling Capacity:317W/°C, External Height - Metric:320Mm, External Width - Metric:320Mm, External Depth - Metric:127Mm Rohs Compliant: Yes |Hammond PF67000T12BKSL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$623.0100 / $646.0500 | Buy Now |
DISTI #
546-PF67000T12BKSL
|
Mouser Electronics | AC Fans 427 CFM FILTER FAN T12 RoHS: Compliant | 0 |
|
$627.2100 / $650.3900 | Order Now |
|
Onlinecomponents.com | 1 Factory Stock |
|
$595.6200 / $611.2900 | Buy Now | |
|
Powell Electronics | Min Qty: 1 | 1 |
|
$580.7300 / $663.6900 | Buy Now |
|
Master Electronics | 1 Factory Stock |
|
$595.6200 / $611.2900 | Buy Now |