There are no models available for this part yet.
Overview of PF67000T12LG230 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PF67000T12LG230 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R3341
|
Newark | Filter Fan, 560Cfm, 230V, Abs, Gray, Product Range:Pfgen4 Series, Enclosure Material:Abs, Cooling Capacity:317W/°C, External Height - Metric:320Mm, External Width - Metric:320Mm, External Depth - Metric:150Mm Rohs Compliant: Yes |Hammond PF67000T12LG230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$727.4600 / $738.7800 | Buy Now | |
DISTI #
PF67000T12LG230-ND
|
DigiKey | FAN EXHAUST 230V 214W LT GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$710.3800 | Buy Now | |
DISTI #
546-PF67000T12LG230
|
Mouser Electronics | AC Fans 560CFM Filter Fan, 230V N12 - Lt. Gray RoHS: Compliant | 0 |
|
$710.3700 | Order Now | |
DISTI #
70321927
|
RS | Climate Control, Fan, Filterfan, NEMA 12, Plastic, Electrical | Hammond Manufacturing PF67000T12LG230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$717.4700 | RFQ | |
Onlinecomponents.com | filter fan RoHS: Compliant | 0 |
|
$668.0500 / $707.5300 | Buy Now |
CAD Models for PF67000T12LG230 by Hammond Manufacturing
Part Data Attributes for PF67000T12LG230 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Thermal Support Device Type
|
AC FAN
|