Part Details for PF67000T12LGSL2 by Hammond Manufacturing
Overview of PF67000T12LGSL2 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF67000T12LGSL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y4413
|
Newark | Filter Fan, 427Cfm, 230V, Abs, Gray, Product Range:Pfslgen4 Series, Enclosure Material:Abs, Cooling Capacity:317W/°C, External Height - Metric:320Mm, External Width - Metric:320Mm, External Depth - Metric:127Mm Rohs Compliant: Yes |Hammond PF67000T12LGSL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$676.2000 / $694.8800 | Buy Now |
DISTI #
PF67000T12LGSL2-ND
|
DigiKey | FILTER FAN Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$668.1600 | Buy Now |
DISTI #
546-PF67000T12LGSL2
|
Mouser Electronics | AC Fans 427CFM Slimline Filter Fan,230V N12 - Lt. Gray RoHS: Compliant | 0 |
|
$668.1500 / $668.1600 | Order Now |
DISTI #
70321930
|
RS | Climate Control, Fan, Filterfan, NEMA 12, Plastic, Electrical, 152-427 | Hammond Manufacturing PF67000T12LGSL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$674.8300 | RFQ |
|
Onlinecomponents.com | filter fan RoHS: Compliant | 0 |
|
$637.9100 / $675.1900 | Buy Now |