Part Details for PF80251B2-1000U-A99 by SUNON USA
Overview of PF80251B2-1000U-A99 by SUNON USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF80251B2-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-PF80251B2-1000U-A99-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3080 | Buy Now |
DISTI #
PF80251B2-1000U-A9
|
Avnet Americas | DC Fan Ball Bearing 12V 0.285A 3.4W 4500RPM 57CFM 46dBA Flange Mount - Bulk (Alt: PF80251B2-1000U-A9) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$6.9412 / $15.0480 | Buy Now |
DISTI #
369-PF80251B21UA99
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Ball, Lead Wires, Auto Restart, 2017Q4-MP RoHS: Compliant | 0 |
|
$15.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$8.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1900 / $29.7200 | Buy Now |
DISTI #
PF80251B2-1000U-A9
|
Avnet Americas | DC Fan Ball Bearing 12V 0.285A 3.4W 4500RPM 57CFM 46dBA Flange Mount - Bulk (Alt: PF80251B2-1000U-A9) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$6.9412 / $15.0480 | Buy Now |
DISTI #
000000000005714839
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Ball, Lead Wires, Auto Restart, 2017Q4-MP Min Qty: 1 | 0 |
|
$12.8600 / $14.7800 | Buy Now |