Part Details for PF92251B3-000U-A99 by SUNON USA
Overview of PF92251B3-000U-A99 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF92251B3-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF92251B3-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 260mA 3.1W 3900RPM 65CFM 43dBA Panel Mount - Bulk (Alt: PF92251B3-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71327081
|
RS | Fan, DC,12V,65.0CFM,260A,3.10W,3900RPM,43.0dBA,2BALL,92X92X25mm, AutoRestart | Sunon Fans PF92251B3-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0800 / $14.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9500 / $16.5700 | Buy Now |
DISTI #
PF92251B3-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 260mA 3.1W 3900RPM 65CFM 43dBA Panel Mount - Bulk (Alt: PF92251B3-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |