Part Details for PF92251B3-1000U-A99-TW by SUNON USA
Overview of PF92251B3-1000U-A99-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF92251B3-1000U-A99-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF92251B3-1000U-A9
|
Avnet Americas | DC Fan Ball Bearing 12V 225mA 2.7W 3900RPM 65CFM 41.8dBA Panel Mount - Bulk (Alt: PF92251B3-1000U-A9) RoHS: Compliant Min Qty: 1008 Package Multiple: 56 Container: Bulk | 0 |
|
$8.7100 / $9.8800 | Buy Now |