Part Details for PF92381BX-000U-A99 by SUNON
Overview of PF92381BX-000U-A99 by SUNON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF92381BX-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF92381BX-A99
|
TME | Fan: DC, axial, 12VDC, 92x92x38mm, 309.89m3/h, 74.1dBA, Len: 300mm Min Qty: 1 | 85 |
|
$17.9900 / $21.6700 | Buy Now |
|
NAC | Fan Type: DC FAN, Model Series: PF, Size: 9238, Dimentions: 92 x 38, Bearing: 2 BALL, Voltage: 12, Speed: X RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$16.0000 / $27.0300 | Buy Now |
Part Details for PF92381BX-000U-A99
PF92381BX-000U-A99 CAD Models
PF92381BX-000U-A99 Part Data Attributes:
|
PF92381BX-000U-A99
SUNON
Buy Now
|
Compare Parts:
PF92381BX-000U-A99
SUNON
|
Samacsys Manufacturer | SUNON |