Part Details for PFB0412EN-E by Delta Fan
Overview of PFB0412EN-E by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFB0412EN-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4858
|
Newark | Axial Fan, 40Mm, 12V, 1.076M3/Min, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:28Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:38Cfm, Noise Rating:70.5Dba, Power Rating:31.2W, Current Rating:4A |Delta Electronics/fans PFB0412EN-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$16.5200 / $23.1400 | Buy Now |
|
Onlinecomponents.com | Axial Fan - 40x40x28mm - 12VDC - PWM control - Speed Sensor(Tach) RoHS: Compliant |
162 In Stock |
|
$12.6800 / $20.5300 | Buy Now |
|
Master Electronics | Axial Fan - 40x40x28mm - 12VDC - PWM control - Speed Sensor(Tach) RoHS: Compliant |
162 In Stock |
|
$12.6800 / $20.5300 | Buy Now |