Part Details for PFB0412EN-E by Eltek
Overview of PFB0412EN-E by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFB0412EN-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFB0412EN-E
|
Avnet Americas | DC Brushless Axial Fan Ball Bearing 12V 2.6A 21.2W 32500RPM 38CFM 70.5dBA Flange Mount (Alt: PFB0412EN-E) Min Qty: 288 Package Multiple: 288 | 0 |
|
$11.3250 / $13.6537 | Buy Now |