Part Details for PFB0512EHF-F00 by Delta Electronics Inc
Overview of PFB0512EHF-F00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for PFB0512EHF-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-PFB0512EHF-F00-ND
|
DigiKey | FAN AXIAL 50X32MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
62 In Stock |
|
$14.5560 / $17.6900 | Buy Now |
DISTI #
108-PFB0512EHF-F00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 50x32mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 0 |
|
$14.2100 | Order Now |
DISTI #
75114132
|
RS | Axial Square-50mm L x 50mm H x32 mm W 12VDC 3Wire Leads Speed Sensor | Delta Electronics PFB0512EHF-F00 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 | 0 |
|
$13.3000 | Buy Now |
Part Details for PFB0512EHF-F00
PFB0512EHF-F00 CAD Models
PFB0512EHF-F00 Part Data Attributes
|
PFB0512EHF-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFB0512EHF-F00
Delta Electronics Inc
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 31.55 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 32 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 55.2 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 26.71 mmH2O | |
Rated Current | 0.81 A | |
Rated Power | 9.72 W | |
Rated Voltage | 12 V | |
Speed | 10000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 58 g | |
Width | 50 mm |