Part Details for PFB0948GHE by Delta Electronics Inc
Overview of PFB0948GHE by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PFB0948GHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-PFB0948GHE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x38mm, 48VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 2 |
|
$24.9100 / $39.6700 | Buy Now |
|
Neutron USA | DC Fan, 92x92x38mm, 48VDC 0.36A, 129.3 CFM 60.5dB(A), 2 Wire Leads | 0 |
|
$113.5000 | Buy Now |
Part Details for PFB0948GHE
PFB0948GHE CAD Models
PFB0948GHE Part Data Attributes
|
PFB0948GHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFB0948GHE
Delta Electronics Inc
DC Fan, Axial Construction, 360A, 48V, 16.8W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Airflow | 129.21 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 50000 h | |
Noise | 60.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 25.78 mmH2O | |
Rated Current | 360 A | |
Rated Power | 16.8 W | |
Rated Voltage | 48 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 250 g | |
Width | 38 mm |