PFB1212UHE-T50F
Description: 12V DC FAN 120X120X38 MM

Overview of PFB1212UHE-T50F by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Electronic Manufacturing

Price & Stock for PFB1212UHE-T50F by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 603-1485-ND
DigiKey FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk 44
In Stock
  • 1 $51.0700
  • 10 $47.5100
  • 36 $42.7594
  • 72 $39.1961
  • 108 $36.8206
  • 252 $32.0695
$32.0695 / $51.0700 Buy Now
DISTI # 108-PFB1212UHE-T50F
Mouser Electronics DC Fans Fan, 120x38mm, 12VDC, 252.85CFM, Ball, 3 Leads, Lock Rotor Sensor, Tach, IP55 RoHS: Compliant 15
  • 1 $50.5100
  • 10 $47.5000
  • 25 $44.0700
  • 36 $38.4000
  • 108 $36.8200
$36.8200 / $50.5100 Buy Now
Neutron USA DC Fans 120x120x38mm 12V DC 48W, 252.9CFM 66.5dB, Tach, IP55 Dust Resist, water protect 50
  • 1 $158.8600
$158.8600 Buy Now

CAD Models for PFB1212UHE-T50F by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PFB1212UHE-T50F by Delta Electronics Inc

PFB1212UHE-T50F
Delta Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Delta Electronics
Additional Feature
APPROVAL: VDE
Airflow
252.85 CFM
Approvals
CE;CSA;UL
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Height
38 mm
Length
120 mm
Life Expectancy
70000 h
Noise
70.5 dB
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Pressure
35.877 mmH2O
Rated Current
4.8 A
Rated Power
57.6 W
Rated Voltage
12 V
Speed
5500 rpm
Thermal Support Device Type
DC FAN
Weight
380 g
Width
120 mm
Want to compare parts?
  1. PFB1212UHE-T50F
    Delta Electronics Inc
    12V DC FAN 120X120X38 MM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFB1212UHE-T50F by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFB1212UHE-T50F by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of PFB1212UHE-T50F would you like to use for your alert(s)?
  • Please alert me when PFB1212UHE-T50F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFB1212UHE-T50F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFB1212UHE-T50F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFB1212UHE-T50F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFB1212UHE-T50F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFB1212UHE-T50F by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: