Part Details for PFB1212UHE by Delta Electronics Inc
Overview of PFB1212UHE by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for PFB1212UHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8693
|
Newark | Axial Fan, 120Mm, 12V, 252.85Cfm/66.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:252.85Cfm, Noise Rating:66.5Dba, Power Rating:48W Rohs Compliant: Yes |Delta Electronics PFB1212UHE RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8200 / $48.0000 | Buy Now |
DISTI #
603-1459-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1028 In Stock |
|
$30.5697 / $48.6900 | Buy Now |
DISTI #
108-PFB1212UHE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x38mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$35.2900 / $49.4500 | Order Now |
DISTI #
75113877
|
RS | Axial Square-120mm L x 120mm H x 38 mm W 12VDC 2 Leads | Delta Electronics PFB1212UHE RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 | 0 |
|
$31.1700 | Buy Now |
|
Neutron USA | DC Fans 120x120x38mm 12V DC 48W, 252.9CFM 66.5dB, 2 wire | 50 |
|
$157.9000 | Buy Now |
Part Details for PFB1212UHE
PFB1212UHE CAD Models
PFB1212UHE Part Data Attributes
|
PFB1212UHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFB1212UHE
Delta Electronics Inc
12V DC FAN 120X120X38 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 252.85 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 70.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 35.877 mmH2O | |
Rated Current | 4.8 A | |
Rated Power | 57.6 W | |
Rated Voltage | 12 V | |
Speed | 5500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 380 g | |
Width | 120 mm |