-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 127000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048WARQZ-R7 | Analog Devices | Digital Power Controller w/PFC | |
LTC1273BCSW#TRPBF | Analog Devices | 12-B, 300ksps Smpl A/D Convs w | |
LTC1273BCSW#PBF | Analog Devices | 12-B, 300ksps Smpl A/D Convs w |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.4360 | Buy Now |
|
Onlinecomponents.com | Precision Thin Film Chip Resistors - 127 kOhm ±0.1% - 250mW - ±25ppm/°C - 0805 - Pb Free RoHS: Compliant | 0 |
|
$0.4158 / $0.8710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFC-W0805LF-03-1273-B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PFC-W0805LF-03-1273-B
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.25W, 127000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for PFC-W0805LF-03-1273-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFC-W0805LF-03-1273-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFC-W0805R-07-1273-A | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TT Electronics Resistors | PFC-W0805LF-03-1273-B vs PFC-W0805R-07-1273-A |
WINT0805PB031273B | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PFC-W0805LF-03-1273-B vs WINT0805PB031273B |
PFC-W0805RJ-03-1273-B | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PFC-W0805LF-03-1273-B vs PFC-W0805RJ-03-1273-B |
PFC-W0805ASLF-03-1273-A | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PFC-W0805LF-03-1273-B vs PFC-W0805ASLF-03-1273-A |
W0805R-127KBI | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PFC-W0805LF-03-1273-B vs W0805R-127KBI |
W0805R-127KBI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.1%, 25ppm, 127000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PFC-W0805LF-03-1273-B vs W0805R-127KBI |
PFC-W0805R-07-1273-B | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | TT Electronics Resistors | PFC-W0805LF-03-1273-B vs PFC-W0805R-07-1273-B |
PFC-W0805RJ-03-1273-A | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PFC-W0805LF-03-1273-B vs PFC-W0805RJ-03-1273-A |
WINT0805LF031273B | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PFC-W0805LF-03-1273-B vs WINT0805LF031273B |
PFC-W0805R-07-1273-B | RES,SMT,THIN FILM,127K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | SEI Stackpole Electronics Inc | PFC-W0805LF-03-1273-B vs PFC-W0805R-07-1273-B |