Part Details for PFC0912DEX01 by Eltek
Overview of PFC0912DEX01 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC0912DEX01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFC0912DEX01
|
Avnet Americas | DC Fan Ball Bearing 12V 3.4A 40.8W 8000RPM 175.03CFM 66.5dBA Flange Mount - Trays (Alt: PFC0912DEX01) RoHS: Compliant Min Qty: 384 Package Multiple: 48 Container: Tray | 0 |
|
RFQ |