Part Details for PFC10-1K2F1 by Riedon
Overview of PFC10-1K2F1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC10-1K2F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFC10-1K2F1-ND
|
DigiKey | RES SMD 1.2K OHM 1% 25W PFC10 Min Qty: 1000 Lead time: 54 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0363 | Buy Now |