There are no models available for this part yet.
Overview of PFC10-1K5F1 by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PFC10-1K5F1 by Riedon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PFC10-1K5F1-ND
|
DigiKey | RES SMD 1.5K OHM 1% 25W PFC10 Min Qty: 1000 Lead time: 54 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0363 | Buy Now |