Part Details for PFC250-1015G by Bel Fuse
Overview of PFC250-1015G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC250-1015G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFC250-1015G
|
Avnet Americas | AC/DC Power Supply Single-Out 15V 18.3A 250W - Trays (Alt: PFC250-1015G) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 35 Weeks, 0 Days Container: Tray | 0 |
|
$446.4000 / $558.0000 | Buy Now |
Part Details for PFC250-1015G
PFC250-1015G CAD Models
PFC250-1015G Part Data Attributes
|
PFC250-1015G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PFC250-1015G
Bel Fuse
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |