-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 300uH, 10%, 2 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-16042-ND
|
DigiKey | CHOKE COMMON MODE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
124 In Stock |
|
$11.4250 / $12.8900 | Buy Now |
DISTI #
PFC3519QM-301K06B-
|
Avnet Americas | PFC3519QM-301K06B-00 - Bulk (Alt: PFC3519QM-301K06B-) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8114 / $14.1780 | Buy Now |
DISTI #
810-PFC3519QM301K06B
|
Mouser Electronics | Power Inductors - Leaded 300uH 5.5A 10% RoHS: Compliant | 0 |
|
$10.9900 / $11.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Container: Bulk | 0Bulk |
|
$10.7000 | Buy Now |
DISTI #
PFC3519QM-301K06B-
|
Avnet Americas | PFC3519QM-301K06B-00 - Bulk (Alt: PFC3519QM-301K06B-) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8114 / $14.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFC3519QM-301K06B-00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PFC3519QM-301K06B-00
TDK Corporation
General Purpose Inductor, 300uH, 10%, 2 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
Inductance-Nom (L) | 300 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.05 MHz | |
Tolerance | 10% |