-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 450uH, 10%, 2 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y6831
|
Newark | -/Bulk |Tdk PFC3519QM-451K04E-00 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16041-ND
|
DigiKey | CHOKE COMMON MODE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
148 In Stock |
|
$10.4250 / $18.1000 | Buy Now |
DISTI #
PFC3519QM-451K04E-
|
Avnet Americas | PFC3519QM-451K04E-00 - Bulk (Alt: PFC3519QM-451K04E-) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1246 | Buy Now |
DISTI #
810-PFC3519QM451K04E
|
Mouser Electronics | Common Mode Chokes / Filters 450uH 3.7A 10% RoHS: Compliant | 98 |
|
$10.4100 / $10.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$10.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFC3519QM-451K04E-00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PFC3519QM-451K04E-00
TDK Corporation
General Purpose Inductor, 450uH, 10%, 2 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | FERRITE | |
Inductance-Nom (L) | 450 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 21 mm | |
Package Length | 37 mm | |
Package Style | PCB Mount | |
Package Width | 30 mm | |
Packing Method | Bulk | |
Rated Current-Max | 3.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz | |
Tolerance | 10% |