Part Details for PFC375-1024FMG by Bel Fuse
Overview of PFC375-1024FMG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC375-1024FMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFC375-1024FMG
|
Avnet Americas | AC/DC Power Supply Single-Out 24V 15A 375W - Trays (Alt: PFC375-1024FMG) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
PFC375-1024FMG
|
Avnet Americas | AC/DC Power Supply Single-Out 24V 15A 375W - Trays (Alt: PFC375-1024FMG) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |